Datasheets
D38999/27HA35PN by:

MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle

Part Details for D38999/27HA35PN by TE Connectivity

Overview of D38999/27HA35PN by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/27HA35PN

Part # Distributor Description Stock Price Buy
DISTI # D38999/27HA35PN-ND
DigiKey D38999/27HA35PN Min Qty: 50 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $107.3810
$107.3810 Buy Now
DISTI # 70497657
RS Deutsch D38999/27HA35PN Hermetic DTS23H | TE Connectivity DEUTSCH D38999/27HA35PN RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $136.4200
$136.4200 RFQ
DISTI # DCHD38999/27HA35PN
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 0 in Stock
Buy Now
Onlinecomponents.com HERM RECP RoHS: Compliant 0
  • 13 $266.0500
  • 25 $146.4800
  • 38 $101.7200
  • 50 $99.6900
$99.6900 / $266.0500 Buy Now
DISTI # DCHD38999/27HA35PN
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 0
Buy Now
Master Electronics HERM RECP RoHS: Compliant 0
  • 13 $266.0500
  • 25 $146.4800
  • 38 $101.7200
  • 50 $99.6900
$99.6900 / $266.0500 Buy Now

Part Details for D38999/27HA35PN

D38999/27HA35PN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/27HA35PN Part Data Attributes

D38999/27HA35PN TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/27HA35PN TE Connectivity MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Quantities 6
Contact Sizes 22D
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 105
EMI Shielded NO
Empty Shell YES
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Material STAINLESS STEEL
Shell Size 9
Termination Type SOLDER
Total Number of Contacts 6
Unique Insert Number A35
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG

Alternate Parts for D38999/27HA35PN

This table gives cross-reference parts and alternative options found for D38999/27HA35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27HA35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/27YA35PN MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Sealtron Inc D38999/27HA35PN vs D38999/27YA35PN
233-100-H8Z19-35PN MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc D38999/27HA35PN vs 233-100-H8Z19-35PN
D38999/27HA35PN MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc D38999/27HA35PN vs D38999/27HA35PN
87000Y-A-35PN MIL Series Connector, 6 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HA35PN vs 87000Y-A-35PN
D38999/27YA35PN MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc D38999/27HA35PN vs D38999/27YA35PN
YDTS23H09-35PNV001 MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity D38999/27HA35PN vs YDTS23H09-35PNV001
DTS23N09-35PN CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity / Deutsch D38999/27HA35PN vs DTS23N09-35PN
YDTS23N09-35PN0000 MIL Series Connector TE Connectivity D38999/27HA35PN vs YDTS23N09-35PN0000
D38999/27NA35PN MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc D38999/27HA35PN vs D38999/27NA35PN
87000N-A-35HN MIL Series Connector, 6 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HA35PN vs 87000N-A-35HN
Part Number Description Manufacturer Compare
87000Y-A-35XN MIL Series Connector, 6 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HA35PN vs 87000Y-A-35XN
YDTS23N09-35PNV001 MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Receptacle TE Connectivity D38999/27HA35PN vs YDTS23N09-35PNV001
D38999/27HA35XN MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency D38999/27HA35PN vs D38999/27HA35XN
87000N-A-35HN MIL Series Connector, 6 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HA35PN vs 87000N-A-35HN
YDTS23H09-35PNV001 MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity D38999/27HA35PN vs YDTS23H09-35PNV001
233-100-H8Z19-35PN MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc D38999/27HA35PN vs 233-100-H8Z19-35PN
87000Y-A-35PN MIL Series Connector, 6 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HA35PN vs 87000Y-A-35PN
D38999/27HA35PN MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc D38999/27HA35PN vs D38999/27HA35PN
D38999/27NA35CN MIL Series Connector, Receptacle HiRel Connectors Inc D38999/27HA35PN vs D38999/27NA35CN
D38999/27NA35CN MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc D38999/27HA35PN vs D38999/27NA35CN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/27HA35PN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/27HA35PN by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/27HA35PN would you like to use for your alert(s)?
  • Please alert me when D38999/27HA35PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/27HA35PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/27HA35PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/27HA35PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/27HA35PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/27HA35PN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: