Datasheets
D38999/27HC35ZC by:

MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,

Part Details for D38999/27HC35ZC by Glenair Inc

Overview of D38999/27HC35ZC by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Price & Stock for D38999/27HC35ZC

Part # Distributor Description Stock Price Buy
DISTI # 31AK3766
Newark Connector |Glenair D38999/27HC35ZC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2,967.9500
  • 2 $2,668.8600
  • 4 $2,400.4400
  • 7 $2,300.7300
  • 10 $1,763.9000
  • 20 $1,211.7100
  • 35 $981.6600
  • 50 $766.9100
$766.9100 / $2,967.9500 Buy Now
DISTI # D38999/27HC35ZC
Avnet Americas Connector Hermetic MIL-DTL-38999 Circular Socket 22 Position Solder Eyelet Straight Weld Mount 22 Terminal 1 Port - Bulk (Alt: D38999/27HC35ZC) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk 0
  • 1 $3,612.5400
  • 10 $2,089.7273
  • 30 $1,396.2292
  • 50 $858.7878
  • 100 $808.8910
$808.8910 / $3,612.5400 Buy Now
DISTI # 631-D38999/27HC35ZC
Mouser Electronics Circular MIL Spec Connector 0
  • 1 $3,211.5700
  • 2 $2,887.9100
$2,887.9100 / $3,211.5700 Order Now
DISTI # GLED38999/27HC35ZC
Interstate Connecting Components   0
Buy Now

Part Details for D38999/27HC35ZC

D38999/27HC35ZC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/27HC35ZC Part Data Attributes

D38999/27HC35ZC Glenair Inc
Buy Now Datasheet
Compare Parts:
D38999/27HC35ZC Glenair Inc MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
Factory Lead Time 5 Weeks
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 22
Contact Sizes 22D
Coupling Type THREADED
Degrees of Rotation 53
Other Description WELD MOUNT RECEPTACLE
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option HERMETIC
Polarization C
Shell Finish PASSIVATED
Shell Material STAINLESS STEEL
Shell Size 13
Termination Type SOLDER
Total Number of Contacts 22
Unique Insert Number C35

Alternate Parts for D38999/27HC35ZC

This table gives cross-reference parts and alternative options found for D38999/27HC35ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27HC35ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/27N-C-35SC MIL Series Connector, 22 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HC35ZC vs D38999/27N-C-35SC
D38999/27HC35SC MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle TE Connectivity D38999/27HC35ZC vs D38999/27HC35SC
87000Y-C-35SC MIL Series Connector, 22 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HC35ZC vs 87000Y-C-35SC
D38999/27HC35ZC MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Defense Logistics Agency D38999/27HC35ZC vs D38999/27HC35ZC
D38999/27HC35SC MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Defense Logistics Agency D38999/27HC35ZC vs D38999/27HC35SC
D38999/27HC35SC MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/27HC35ZC vs D38999/27HC35SC
D38999/27N-C-35JC MIL Series Connector, 22 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HC35ZC vs D38999/27N-C-35JC
D38999/27YC35DC MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc D38999/27HC35ZC vs D38999/27YC35DC
87000N-C-35JC MIL Series Connector, 22 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HC35ZC vs 87000N-C-35JC
87000N-C-35SC MIL Series Connector, 22 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HC35ZC vs 87000N-C-35SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/27HC35ZC by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/27HC35ZC by Glenair Inc

  • Please alert me when D38999/27HC35ZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/27HC35ZC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/27HC35ZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/27HC35ZC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/27HC35ZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/27HC35ZC by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: