Part Details for D38999/27HG41ZB by TE Connectivity
Overview of D38999/27HG41ZB by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/27HG41ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/27HG41ZB-ND
|
DigiKey | D38999/27HG41ZB Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$614.1850 | Buy Now |
DISTI #
70498559
|
RS | Deutsch D38999/27HG41ZB Hermetic DTS23H | TE Connectivity DEUTSCH D38999/27HG41ZB RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$890.3500 | RFQ |
DISTI #
DCHD38999/27HG41ZB
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HERM RECP RoHS: Compliant | 0 |
|
$590.9400 / $1,689.9200 | Buy Now |
DISTI #
DCHD38999/27HG41ZB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now | |
|
Master Electronics | HERM RECP RoHS: Compliant | 0 |
|
$590.9400 / $1,689.9200 | Buy Now |
Part Details for D38999/27HG41ZB
D38999/27HG41ZB CAD Models
D38999/27HG41ZB Part Data Attributes
|
D38999/27HG41ZB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/27HG41ZB
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 41 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 49 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 41 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for D38999/27HG41ZB
This table gives cross-reference parts and alternative options found for D38999/27HG41ZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27HG41ZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/27YG41ZB | MIL Series Connector | TE Connectivity | D38999/27HG41ZB vs D38999/27YG41ZB |
YDTS23H21-41ZB0000 | MIL Series Connector | TE Connectivity | D38999/27HG41ZB vs YDTS23H21-41ZB0000 |
DTS23H21-41ZB | MIL Series Connector | TE Connectivity | D38999/27HG41ZB vs DTS23H21-41ZB |
D38999/27YG41ZB | MIL Series Connector, 41 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/27HG41ZB vs D38999/27YG41ZB |
YDTS23H21-41ZBV001 | MIL Series Connector | TE Connectivity | D38999/27HG41ZB vs YDTS23H21-41ZBV001 |
DTS23N21-41ZB | MIL Series Connector | TE Connectivity | D38999/27HG41ZB vs DTS23N21-41ZB |
D38999/27NG41ZB | MIL Series Connector, 41 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/27HG41ZB vs D38999/27NG41ZB |
D38999/27Y-G-41ZB | MIL Series Connector, 41 Contact(s), Steel, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27HG41ZB vs D38999/27Y-G-41ZB |