Part Details for D38999/27NC35PN by Amphenol Corporation
Overview of D38999/27NC35PN by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/27NC35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58832704
|
Verical | Conn Circular PIN 22 POS Solder ST Weld Mount 22 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2129 | Americas - 50 |
|
$60.2600 | Buy Now |
DISTI #
70738268
|
Verical | Conn Circular PIN 22 POS Solder ST Weld Mount 22 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$69.7180 / $80.6906 | Buy Now |
DISTI #
D38999/27NC35PN
|
TTI | Circular MIL Spec Connector HERMETIC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$91.7500 | Buy Now |
DISTI #
D38999/27NC35PN
|
Avnet Abacus | Circular Connector, MIL-DTL-38999 Series III, Weld Mount Receptacle, 22 Contacts, Solder Pin (Alt: D38999/27NC35PN) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/27NC35PN
D38999/27NC35PN CAD Models
D38999/27NC35PN Part Data Attributes
|
D38999/27NC35PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/27NC35PN
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for D38999/27NC35PN
This table gives cross-reference parts and alternative options found for D38999/27NC35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27NC35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/27N-C-35HN | MIL Series Connector, 22 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27NC35PN vs D38999/27N-C-35HN |
D38999/27HC35PN | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | D38999/27NC35PN vs D38999/27HC35PN |
YDTS23Y13-35PNV001 | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Receptacle | TE Connectivity | D38999/27NC35PN vs YDTS23Y13-35PNV001 |
87000Y-C-35HN | MIL Series Connector, 22 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27NC35PN vs 87000Y-C-35HN |
233-100-H8ZL13-35PN | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | D38999/27NC35PN vs 233-100-H8ZL13-35PN |
233-100-H8Z113-35PN | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | D38999/27NC35PN vs 233-100-H8Z113-35PN |
87000N-C-35HN | MIL Series Connector, 22 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27NC35PN vs 87000N-C-35HN |
D38999/27HC35PN | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | D38999/27NC35PN vs D38999/27HC35PN |