Part Details for D38999/27YB35PD by Glenair Inc
Overview of D38999/27YB35PD by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/27YB35PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9158
|
Newark | Connector |Glenair D38999/27YB35PD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$420.4600 / $1,627.2000 | Buy Now |
DISTI #
3937-D38999/27YB35PD-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$2,651.6300 | Buy Now |
DISTI #
D38999/27YB35PD
|
Avnet Americas | 38999 CONNECTORS - Bulk (Alt: D38999/27YB35PD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$404.8274 / $1,807.9950 | Buy Now |
DISTI #
654-D3899927YB35PD
|
Mouser Electronics | Circular MIL Spec Connector 13P Sz 26 Pin Crimp Hermetic Weld Mount RoHS: Compliant | 0 |
|
$1,349.5100 | Order Now |
DISTI #
77974549
|
Verical | Conn Circular PIN 13 POS Solder ST Cable Mount 13 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,218.5625 | Buy Now |
DISTI #
71034531
|
Verical | Conn Circular PIN 13 POS Solder ST Cable Mount 13 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,249.8077 / $1,545.2949 | Buy Now |
DISTI #
GLED38999/27YB35PD
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$859.6200 / $1,479.2687 | Buy Now |
|
Powell Electronics | D38999 SERIES III CONNECTOR Min Qty: 1 | 4 |
|
$1,102.0800 / $1,854.3500 | Buy Now |
Part Details for D38999/27YB35PD
D38999/27YB35PD CAD Models
D38999/27YB35PD Part Data Attributes
|
D38999/27YB35PD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/27YB35PD
Glenair Inc
MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 119 | |
Other Description | WELD MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | D | |
Shell Finish | PASSIVATED | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Unique Insert Number | B35 |
Alternate Parts for D38999/27YB35PD
This table gives cross-reference parts and alternative options found for D38999/27YB35PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27YB35PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/27N-B-35PD | MIL Series Connector, 13 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27YB35PD vs D38999/27N-B-35PD |
YDTS23H11-35PDV001 | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | D38999/27YB35PD vs YDTS23H11-35PDV001 |
D38999/27Y-B-35PD | MIL Series Connector, 13 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27YB35PD vs D38999/27Y-B-35PD |
87000Y-B-35PD | MIL Series Connector, 13 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27YB35PD vs 87000Y-B-35PD |
YDTS23Y11-35PDV001 | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Receptacle | TE Connectivity | D38999/27YB35PD vs YDTS23Y11-35PDV001 |
D38999/27Y-B-35HD | MIL Series Connector, 13 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27YB35PD vs D38999/27Y-B-35HD |
D38999/27N-B-35HD | MIL Series Connector, 13 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27YB35PD vs D38999/27N-B-35HD |