Part Details for D38999/27YB99PN by Glenair Inc
Overview of D38999/27YB99PN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/27YB99PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1960
|
Newark | D38999 Connector |Glenair D38999/27YB99PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$407.0300 / $1,575.2000 | Buy Now |
DISTI #
D38999/27YB99PN
|
Avnet Americas | Connector MIL-DTL-38999 Circular Pin 99 Position Solder Cup Straight Weld Mount 99 Terminal 1 Port - Bulk (Alt: D38999/27YB99PN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$391.8964 / $1,750.2150 | Buy Now |
DISTI #
631-D/27YB99PN
|
Mouser Electronics | Circular MIL Spec Connector HERMETICS - 38999 CONNECTORS | 0 |
|
$924.7200 | Order Now |
DISTI #
77970833
|
Verical | Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,179.6250 | Buy Now |
DISTI #
71034758
|
Verical | Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,209.8718 / $1,495.9103 | Buy Now |
DISTI #
GLED38999/27YB99PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$832.1400 / $1,431.9941 | Buy Now |
Part Details for D38999/27YB99PN
D38999/27YB99PN CAD Models
D38999/27YB99PN Part Data Attributes
|
D38999/27YB99PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/27YB99PN
Glenair Inc
MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Other Description | WELD MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | N | |
Shell Finish | PASSIVATED | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | B99 |
Alternate Parts for D38999/27YB99PN
This table gives cross-reference parts and alternative options found for D38999/27YB99PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27YB99PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87000Y-B-99HN | MIL Series Connector, 7 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27YB99PN vs 87000Y-B-99HN |
87000Y-B-99PN | MIL Series Connector, 7 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27YB99PN vs 87000Y-B-99PN |
233-100-H8Z111-99PN | MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | D38999/27YB99PN vs 233-100-H8Z111-99PN |
87000N-B-99PN | MIL Series Connector, 7 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27YB99PN vs 87000N-B-99PN |
D38999/27HB99PN | MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | D38999/27YB99PN vs D38999/27HB99PN |
D38999/27N-B-99HN | MIL Series Connector, 7 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27YB99PN vs D38999/27N-B-99HN |