Part Details for D38999/40FC35BN by Glenair Inc
Overview of D38999/40FC35BN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/40FC35BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ3388
|
Newark | D38999 Circular Connector |Glenair D38999/40FC35BN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$462.8400 / $1,791.2000 | Buy Now |
DISTI #
3937-D38999/40FC35BN-ND
|
DigiKey | SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$1,719.4730 / $3,914.3300 | Buy Now |
DISTI #
D38999/40FC35BN
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Wall Mount Receptacle 22 Position Socket Contact 13 Shell Size Aluminum Alloy - Bulk (Alt: D38999/40FC35BN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D38999/40FC35BN
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 0 |
|
$746.9700 | Order Now |
DISTI #
GLED38999/40FC35BN
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$565.9670 / $2,798.7400 | Buy Now |
|
JRH Electronics | n/a | 0 |
|
$1,454.9400 / $3,312.1200 | Buy Now |
Part Details for D38999/40FC35BN
D38999/40FC35BN CAD Models
D38999/40FC35BN Part Data Attributes
|
D38999/40FC35BN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/40FC35BN
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 850-002-22-360,M39029/58-360 | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BREECH | |
Degrees of Rotation | 110 | |
Other Description | WALL MOUNT RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |