There are no models available for this part yet.
Overview of D38999/40FC35SN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/40FC35SN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AJ3404
|
Newark | D38999 Circular Connector |Glenair D38999/40FC35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$480.3400 / $1,858.9200 | Buy Now | |
DISTI #
3937-D38999/40FC35SN-ND
|
DigiKey | SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$1,784.4730 / $4,062.3300 | Buy Now | |
DISTI #
D38999/40FC35SN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 22 Position Socket Contact Wall Mount Crimp - Bulk (Alt: D38999/40FC35SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-D38999/40FC35SN
|
Mouser Electronics | Circular MIL Spec Connector SERIES IV RoHS: Compliant | 0 |
|
$850.7100 | Order Now | |
DISTI #
D38999/40FC35SN
|
TTI | Circular MIL Spec Connector SERIES IV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$513.9900 / $1,858.9200 | Buy Now | |
DISTI #
GLED38999/40FC35SN
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$587.3635 / $2,904.5600 | Buy Now | |
JRH Electronics | n/a | 0 |
|
$1,509.9400 / $3,437.3500 | Buy Now |
CAD Models for D38999/40FC35SN by Glenair Inc
Part Data Attributes for D38999/40FC35SN by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Glenair
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Part Numbers
|
850-002-22-360,M39029/58-360
|
Contact Quantities
|
22
|
Contact Sizes
|
22D
|
Contact Type
|
Crp Rear Rlse
|
Coupling Type
|
BREECH
|
Degrees of Rotation
|
110
|
Other Description
|
WALL MOUNT RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; CORROSION RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
C
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
22
|
Unique Insert Number
|
C35
|