Part Details for D38999/40WD35PN by Glenair Inc
Overview of D38999/40WD35PN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/40WD35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ4678
|
Newark | D38999 Circular Connector |Glenair D38999/40WD35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$562.7500 / $2,177.8500 | Buy Now |
DISTI #
3937-D38999/40WD35PN-ND
|
DigiKey | SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$1,982.2360 / $4,512.5100 | Buy Now |
DISTI #
D38999/40WD35PN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 37 Position Pin Contact Wall Mount Crimp - Bulk (Alt: D38999/40WD35PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$1,867.3021 | Buy Now |
DISTI #
631-D38999/40WD35PN
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 5 |
|
$1,934.4500 / $2,151.2400 | Buy Now |
DISTI #
GLED38999/40WD35PN
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$652.4608 / $3,226.4402 | Buy Now |
|
JRH Electronics | n/a | 0 |
|
$1,677.2800 / $3,818.2700 | Buy Now |
Part Details for D38999/40WD35PN
D38999/40WD35PN CAD Models
D38999/40WD35PN Part Data Attributes
|
D38999/40WD35PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/40WD35PN
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 850-002-22-360,M39029/58-360 | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BREECH | |
Degrees of Rotation | 110 | |
Other Description | WALL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |
Alternate Parts for D38999/40WD35PN
This table gives cross-reference parts and alternative options found for D38999/40WD35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/40WD35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D3899940FD35PN | CONNECTOR, 37 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | D38999/40WD35PN vs D3899940FD35PN |
D3899940WD35PN | CONNECTOR, 37 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | D38999/40WD35PN vs D3899940WD35PN |
D38999/40FD35PN | 37 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | D38999/40WD35PN vs D38999/40FD35PN |
D3899940WD35PN | CONNECTOR, 37 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | D38999/40WD35PN vs D3899940WD35PN |
D38999/40FD35PN | MIL Series Connector, | Glenair Inc | D38999/40WD35PN vs D38999/40FD35PN |