Part Details for D38999/40WJ35PN by TE Connectivity
Overview of D38999/40WJ35PN by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/40WJ35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/40WJ35PN-1508-ND
|
DigiKey | RECP ASSY Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT | Limited Supply - Call |
|
Buy Now | |
DISTI #
DCHD38999/40WJ35PN
|
Heilind Electronics | CONNECT WL MT RCPT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RECP ASSY |
37 Partner Stock |
|
$0 | Buy Now |
DISTI #
DCHD38999/40WJ35PN
|
Interstate Connecting Components | CONNECT WL MT RCPT | 0 |
|
Buy Now |
Part Details for D38999/40WJ35PN
D38999/40WJ35PN CAD Models
D38999/40WJ35PN Part Data Attributes
|
D38999/40WJ35PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/40WJ35PN
TE Connectivity
128 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | J | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for D38999/40WJ35PN
This table gives cross-reference parts and alternative options found for D38999/40WJ35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/40WJ35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D3899940WJ35PN | CONNECTOR, 128 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | D38999/40WJ35PN vs D3899940WJ35PN |
D3899940WJ35PN | CONNECTOR, 128 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | D38999/40WJ35PN vs D3899940WJ35PN |