Part Details for D38999/41ND35CK by Glenair Inc
Overview of D38999/41ND35CK by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/41ND35CK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9197
|
Newark | D38999 Circular Connector |Glenair D38999/41ND35CK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$740.0200 / $2,863.8800 | Buy Now |
DISTI #
3937-D38999/41ND35CK-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$2,984.0770 / $5,021.0500 | Buy Now |
DISTI #
D38999/41ND35CK
|
Avnet Americas | MIL-DTL-38999 Series IV Hermetic Connector Circular Receptacle 37 Position Pin Contact Straight Box Mount - Bulk (Alt: D38999/41ND35CK) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
631-D38999/41ND35CK
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$2,458.4700 / $2,842.0100 | Order Now |
DISTI #
59668232
|
Verical | Conn Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$681.6923 / $2,199.6795 | Buy Now |
DISTI #
40057490
|
Verical | Conn Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,199.6795 / $2,719.7308 | Buy Now |
DISTI #
GLED38999/41ND35CK
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,512.9240 / $2,603.5242 | Buy Now |
|
Powell Electronics | HERMETICS - 38999 CONNECTORS Min Qty: 1 | 3 |
|
$1,939.6500 / $3,263.6800 | Buy Now |
|
JRH Electronics | CONNECTOR | 3 |
|
$2,984.0700 / $5,021.0400 | Buy Now |
Part Details for D38999/41ND35CK
D38999/41ND35CK CAD Models
D38999/41ND35CK Part Data Attributes
|
D38999/41ND35CK
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/41ND35CK
Glenair Inc
MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |