There are no models available for this part yet.
Overview of D38999/41ND35CN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/41ND35CN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH9198
|
Newark | D38999 Circular Connector |Glenair D38999/41ND35CN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$740.0200 / $2,863.8800 | Buy Now | |
DISTI #
3937-D38999/41ND35CN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$2,984.0770 / $5,021.0500 | Buy Now | |
DISTI #
D38999/41ND35CN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 37 Position Pin Contact Box Mount Solder - Bulk (Alt: D38999/41ND35CN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | ||
DISTI #
631-D38999/41ND35CN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$3,237.0100 | Order Now | |
DISTI #
77978488
|
Verical | Conn Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$681.6923 / $2,199.6795 | Buy Now | |
DISTI #
71034958
|
Verical | Conn Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,199.6795 / $2,719.7308 | Buy Now | |
DISTI #
GLED38999/41ND35CN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,512.9240 / $2,603.5242 | Buy Now | |
Powell Electronics | HERMETICS - 38999 CONNECTORS Min Qty: 1 | 5 |
|
$1,939.6500 / $3,263.6800 | Buy Now | ||
JRH Electronics | CONNECTOR | 5 |
|
$2,984.0700 / $5,021.0400 | Buy Now |
CAD Models for D38999/41ND35CN by Glenair Inc
Part Data Attributes for D38999/41ND35CN by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
HERMETIC
|
Shell Finish
|
NICKEL
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
D
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|