Part Details for D38999/41YB35SA by Glenair Inc
Overview of D38999/41YB35SA by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/41YB35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9209
|
Newark | D38999 Circular Connector |Glenair D38999/41YB35SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$722.3100 / $2,795.3300 | Buy Now |
DISTI #
3937-D38999/41YB35SA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$4,514.3300 | Buy Now |
DISTI #
D38999/41YB35SA
|
Avnet Americas | MIL-DTL-38999 Series IV Hermetic Connector Circular Receptacle 13 Position Socket Contact Straight Box Mount - Bulk (Alt: D38999/41YB35SA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-D3899941YB35SA
|
Mouser Electronics | Circular MIL Spec Connector BOX MNT HERM RECEPT SKT SLDR CUP 11 RoHS: Compliant | 0 |
|
$2,760.8100 | Order Now |
DISTI #
GLED38999/41YB35SA
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
Buy Now |
Part Details for D38999/41YB35SA
D38999/41YB35SA CAD Models
D38999/41YB35SA Part Data Attributes
|
D38999/41YB35SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/41YB35SA
Glenair Inc
MIL Series Connector, 13 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |