Part Details for D38999/41YB98PN by Glenair Inc
Overview of D38999/41YB98PN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/41YB98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9211
|
Newark | D38999 Circular Connector |Glenair D38999/41YB98PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$615.5800 / $2,382.2500 | Buy Now |
DISTI #
3937-D38999/41YB98PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2,482.2310 / $4,176.6500 | Buy Now |
DISTI #
D38999/41YB98PN
|
Avnet Americas | HERMETICS-ALL SERIES - Bulk (Alt: D38999/41YB98PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-D3899941YB98PN
|
Mouser Electronics | Circular MIL Spec Connector BOX MNT HERM RECEPT PIN SLDR CUP 11 RoHS: Compliant | 0 |
|
$2,140.0600 / $2,408.7200 | Order Now |
DISTI #
77968479
|
Verical | Conn Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$567.0513 / $1,829.7436 | Buy Now |
DISTI #
71035064
|
Verical | Conn Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,829.7436 / $2,262.3462 | Buy Now |
DISTI #
GLED38999/41YB98PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,258.4880 / $2,165.6824 | Buy Now |
|
JRH Electronics | CONNECTOR | 0 |
|
$2,482.2300 / $4,176.6400 | Buy Now |
Part Details for D38999/41YB98PN
D38999/41YB98PN CAD Models
D38999/41YB98PN Part Data Attributes
|
D38999/41YB98PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/41YB98PN
Glenair Inc
MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |