Part Details for D38999/41YD35PA by Glenair Inc
Overview of D38999/41YD35PA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/41YD35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9217
|
Newark | D38999 Circular Connector |Glenair D38999/41YD35PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$738.6000 / $2,858.3700 | Buy Now |
DISTI #
3937-D38999/41YD35PA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2,978.3380 / $5,011.3800 | Buy Now |
DISTI #
D38999/41YD35PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port - Bulk (Alt: D38999/41YD35PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-D3899941YD35PA
|
Mouser Electronics | Circular MIL Spec Connector BOX MNT HERM RECEPT PIN SLDR CUP 15 RoHS: Compliant | 0 |
|
$3,053.4100 / $3,280.2400 | Order Now |
DISTI #
77969714
|
Verical | Conn Circular PIN 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$680.3718 / $2,195.4615 | Buy Now |
DISTI #
71034932
|
Verical | Conn Circular PIN 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,195.4615 / $2,714.5000 | Buy Now |
DISTI #
GLED38999/41YD35PA
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,510.0200 / $2,598.5168 | Buy Now |
|
JRH Electronics | CONNECTOR | 0 |
|
$2,978.3400 / $5,011.3800 | Buy Now |
Part Details for D38999/41YD35PA
D38999/41YD35PA CAD Models
D38999/41YD35PA Part Data Attributes
|
D38999/41YD35PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/41YD35PA
Glenair Inc
MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |