Part Details for D38999/41YF35PA by Glenair Inc
Overview of D38999/41YF35PA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/41YF35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9220
|
Newark | D38999 Circular Connector |Glenair D38999/41YF35PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$972.3100 / $3,762.8700 | Buy Now |
DISTI #
3937-D38999/41YF35PA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$3,920.8000 / $6,597.1800 | Buy Now |
DISTI #
D38999/41YF35PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 66 POS Solder Cup ST Box Mount 66 Terminal 1 Port - Bulk (Alt: D38999/41YF35PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
654-D3899941YF35PA
|
Mouser Electronics | Circular MIL Spec Connector BOX MNT HERM RECEPT PIN SLDR CUP 19 RoHS: Compliant | 0 |
|
$3,342.3200 / $3,716.9000 | Order Now |
DISTI #
77978494
|
Verical | Conn Circular PIN 66 POS Solder Cup ST Box Mount 66 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$895.6795 / $2,890.1667 | Buy Now |
DISTI #
71034784
|
Verical | Conn Circular PIN 66 POS Solder Cup ST Box Mount 66 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,890.1667 / $3,573.4744 | Buy Now |
DISTI #
GLED38999/41YF35PA
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,987.8480 / $3,420.7896 | Buy Now |
|
Powell Electronics | HERMETICS - 38999 CONNECTORS Min Qty: 1 | 3 |
|
$2,548.5200 / $4,288.1700 | Buy Now |
|
JRH Electronics | CONNECTOR | 3 |
|
$3,920.8000 / $6,597.1800 | Buy Now |
Part Details for D38999/41YF35PA
D38999/41YF35PA CAD Models
D38999/41YF35PA Part Data Attributes
|
D38999/41YF35PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/41YF35PA
Glenair Inc
MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 |