Datasheets
D38999/42FF32PR by: Glenair Inc

MIL Series Connector,

Part Details for D38999/42FF32PR by Glenair Inc

Overview of D38999/42FF32PR by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/42FF32PR

Part # Distributor Description Stock Price Buy
DISTI # 01AJ6127
Newark D38999 Circular Connector |Glenair D38999/42FF32PR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2,383.4200
  • 2 $2,143.2400
  • 4 $1,835.3000
  • 7 $1,404.1900
  • 10 $1,046.9800
  • 20 $819.1000
  • 35 $695.9400
  • 50 $615.8700
$615.8700 / $2,383.4200 Buy Now
DISTI # 3937-D38999/42FF32PR-ND
DigiKey SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 27
In Stock
  • 1 $4,938.4400
  • 2 $4,440.7800
  • 4 $3,802.7450
  • 7 $2,909.4914
  • 10 $2,169.3450
$2,169.3450 / $4,938.4400 Buy Now
DISTI # D38999/42FF32PR
Avnet Americas Circular Connector MIL-DTL-38999 Receptacle 32 Position Pin Contact Box Mount Crimp - Bulk (Alt: D38999/42FF32PR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 631-D38999/42FF32PR
Mouser Electronics Circular MIL Spec Connector Environmental Connectors 0
  • 10 $1,034.1900
$1,034.1900 Order Now
DISTI # GLED38999/42FF32PR
Interstate Connecting Components 38999 CONNECTOR 0
  • 1 $3,530.9800
  • 5 $2,621.8542
  • 10 $1,395.9720
  • 25 $1,023.8738
  • 50 $714.0522
$714.0522 / $3,530.9800 Buy Now
JRH Electronics n/a 0
  • 1 $4,178.6700
  • 2 $3,757.5800
  • 4 $3,217.7000
  • 7 $2,461.8700
  • 10 $1,835.6000
$1,835.6000 / $4,178.6700 Buy Now

Part Details for D38999/42FF32PR

D38999/42FF32PR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/42FF32PR Part Data Attributes

D38999/42FF32PR Glenair Inc
Buy Now Datasheet
Compare Parts:
D38999/42FF32PR Glenair Inc MIL Series Connector,
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Part Numbers 850-002-20-363,M39029/58-363
Contact Quantities 32
Contact Sizes 20
Contact Type Crp Rear Rlse
Coupling Type BREECH
Degrees of Rotation 120
Other Description BOX MOUNT RECEPTACLE
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization R
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size F
Termination Type CRIMP
Total Number of Contacts 32
Unique Insert Number F32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/42FF32PR by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/42FF32PR by Glenair Inc

Select Manufacturer
Which Manufacturer of D38999/42FF32PR would you like to use for your alert(s)?
  • Please alert me when D38999/42FF32PR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/42FF32PR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/42FF32PR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/42FF32PR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/42FF32PR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/42FF32PR by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: