D38999/42FF32SN
Description: 32 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE

Overview of D38999/42FF32SN by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for D38999/42FF32SN by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # DCHD38999/42FF32SN
Heilind Electronics CONNECT BOX MT RCPT Americas - 0 in Stock
Buy Now
DISTI # DCHD38999/42FF32SN
Interstate Connecting Components CONNECT BOX MT RCPT 0
Buy Now

CAD Models for D38999/42FF32SN by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/42FF32SN by TE Connectivity

D38999/42FF32SN
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-C-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Size
19
Termination Type
CRIMP
Total Number of Contacts
32
Want to compare parts?
  1. D38999/42FF32SN
    TE Connectivity
    32 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/42FF32SN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/42FF32SN by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/42FF32SN would you like to use for your alert(s)?
  • Please alert me when D38999/42FF32SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/42FF32SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/42FF32SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/42FF32SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/42FF32SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/42FF32SN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: