There are no models available for this part yet.
Overview of D38999/42FJ24AM by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/42FJ24AM by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AJ6430
|
Newark | D38999 Circular Connector |Glenair D38999/42FJ24AM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$632.3500 / $2,447.1700 | Buy Now | |
DISTI #
3937-D38999/42FJ24AM-ND
|
DigiKey | SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$2,349.2000 / $5,347.8400 | Buy Now | |
DISTI #
D38999/42FJ24AM
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Box Mount Receptacle 24 Position Pin Contact 25 Shell Size Aluminum Alloy - Bulk (Alt: D38999/42FJ24AM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-D38999/42FJ24AM
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 0 |
|
$1,119.9300 | Order Now | |
DISTI #
GLED38999/42FJ24AM
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$773.2487 / $3,823.7000 | Buy Now | |
JRH Electronics | n/a | 0 |
|
$1,987.7800 / $4,525.0900 | Buy Now |