Part Details for D38999/43YB5PN by Glenair Inc
Overview of D38999/43YB5PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for D38999/43YB5PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9261
|
Newark | D38999 Circular Connector |Glenair D38999/43YB5PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$499.2300 / $1,932.0300 | Buy Now |
DISTI #
3937-D38999/43YB5PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
69 In Stock |
|
$2,013.1380 / $3,387.2900 | Buy Now |
DISTI #
D38999/43YB5PN
|
Avnet Americas | 38999 CONNECTORS - Bulk (Alt: D38999/43YB5PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 69 Factory Stock |
|
RFQ | |
DISTI #
654-D3899943YB5PN
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MNT HERM PIN SLDR CUP 11 RoHS: Compliant | 0 |
|
$1,543.5100 / $1,908.4200 | Order Now |
DISTI #
77968482
|
Verical | Conn Circular PIN 5 POS Solder Cup ST Jam Nut 5 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$459.8718 / $1,090.4487 | Buy Now |
DISTI #
71034942
|
Verical | Conn Circular PIN 5 POS Solder Cup ST Jam Nut 5 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,090.4487 / $1,834.7821 | Buy Now |
DISTI #
GLED38999/43YB5PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,020.6600 / $1,756.3868 | Buy Now |
|
Powell Electronics | HERMETICS - 38999 CONNECTORS Min Qty: 1 | 46 |
|
$1,308.5400 / $2,201.7400 | Buy Now |
|
JRH Electronics | CONNECTOR | 46 |
|
$1,596.5700 / $3,634.5300 | Buy Now |
Part Details for D38999/43YB5PN
D38999/43YB5PN CAD Models
D38999/43YB5PN Part Data Attributes
|
D38999/43YB5PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/43YB5PN
Glenair Inc
MIL Series Connector, 5 Contact(s), Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES IV | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 110 | |
Other Description | JAM-NUT MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | N | |
Shell Finish | PASSIVATED | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | B5 |