Part Details for D38999/43YD35CN by Glenair Inc
Overview of D38999/43YD35CN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/43YD35CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5285
|
Newark | D38999 Circular Connector |Glenair D38999/43YD35CN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$816.3200 / $3,159.1800 | Buy Now |
DISTI #
3937-D38999/43YD35CN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$3,291.7690 / $5,538.7700 | Buy Now |
DISTI #
D38999/43YD35CN
|
Avnet Americas | Connector Circular MIL-DTL-38999 Receptacle 37 Position Jam Nut Mount - Bulk (Alt: D38999/43YD35CN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
631-D38999/43YD35CN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 5 wks AOC | 0 |
|
$2,806.1000 / $3,120.5800 | Order Now |
DISTI #
77975156
|
Verical | Conn Circular PIN 37 POS Solder ST Jam Nut 37 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$751.9744 / $2,426.4872 | Buy Now |
DISTI #
71034863
|
Verical | Conn Circular PIN 37 POS Solder ST Jam Nut 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,426.4872 / $3,000.1667 | Buy Now |
DISTI #
GLED38999/43YD35CN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,668.9240 / $2,871.9778 | Buy Now |
|
Powell Electronics | HERMETICS - 38999 CONNECTORS Min Qty: 1 | 20 |
|
$2,139.6500 / $3,600.2000 | Buy Now |
|
JRH Electronics | CONNECTOR | 20 |
|
$3,291.7700 / $5,538.7600 | Buy Now |