Part Details for D38999/43YE26PN by Glenair Inc
Overview of D38999/43YE26PN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for D38999/43YE26PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9272
|
Newark | Connector |Glenair D38999/43YE26PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$813.3400 / $3,147.6100 | Buy Now |
DISTI #
3937-D38999/43YE26PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$4,780.6600 | Buy Now |
DISTI #
D38999/43YE26PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 26 POS Solder Cup ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: D38999/43YE26PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$783.0960 / $3,497.3400 | Buy Now |
DISTI #
654-D3899943YE26PN
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MNT HERM PIN SLDR CUP 17 RoHS: Compliant | 0 |
|
$3,309.3100 / $3,559.1100 | Order Now |
DISTI #
GLED38999/43YE26PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,662.8160 / $2,861.4600 | Buy Now |
|
Powell Electronics | HERMETICS - 38999 CONNECTORS Min Qty: 1 | 5 |
|
$2,131.8200 / $3,587.0200 | Buy Now |
Part Details for D38999/43YE26PN
D38999/43YE26PN CAD Models
D38999/43YE26PN Part Data Attributes
|
D38999/43YE26PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/43YE26PN
Glenair Inc
MIL Series Connector, 26 Contact(s), Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |