Part Details for D38999/44FG16AN by Glenair Inc
Overview of D38999/44FG16AN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/44FG16AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ8448
|
Newark | Connector |Glenair D38999/44FG16AN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$559.0500 / $2,163.5000 | Buy Now |
DISTI #
D38999/44FG16AN
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Jam Nut Receptacle 16 Position Pin Contact 21 Shell Size Aluminum Alloy - Bulk (Alt: D38999/44FG16AN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$527.1560 / $2,403.8850 | Buy Now |
DISTI #
631-D38999/44FG16AN
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 0 |
|
$938.7600 | Order Now |
DISTI #
D38999/44FG16AN
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Jam Nut Receptacle 16 Position Pin Contact 21 Shell Size Aluminum Alloy - Bulk (Alt: D38999/44FG16AN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$527.1560 / $2,403.8850 | Buy Now |
DISTI #
GLED38999/44FG16AN
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$648.1722 / $3,205.1800 | Buy Now |
DISTI #
D38999/44FG16AN
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$1,513.0770 / $6,855.7780 | Buy Now RFQ |
Part Details for D38999/44FG16AN
D38999/44FG16AN CAD Models
D38999/44FG16AN Part Data Attributes:
|
D38999/44FG16AN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/44FG16AN
Glenair Inc
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 850-002-16-364,M39029/58-364 | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BREECH | |
Degrees of Rotation | 110 | |
Other Description | JAM NUT MOUNTING RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | G16 |