Part Details for D38999/44FJ4PN by Glenair Inc
Overview of D38999/44FJ4PN by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/44FJ4PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ8786
|
Newark | Connector |Glenair D38999/44FJ4PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$647.6000 / $2,506.2000 | Buy Now |
DISTI #
D38999/44FJ4PN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 56 Position Pin Contact Jam Nut Crimp - Bulk (Alt: D38999/44FJ4PN) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$610.6648 / $2,784.6600 | Buy Now |
DISTI #
631-D38999/44FJ4PN
|
Mouser Electronics | Circular MIL Spec Connector SERIES IV RoHS: Compliant | 0 |
|
$1,032.3200 | Order Now |
DISTI #
D38999/44FJ4PN
|
TTI | Circular MIL Spec Connector SERIES IV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$2,782.2700 / $2,952.5600 | Buy Now |
DISTI #
GLED38999/44FJ4PN
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$750.8348 / $3,712.8801 | Buy Now |