Part Details for D38999/44WB35SN by Glenair Inc
Overview of D38999/44WB35SN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/44WB35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ8890
|
Newark | Mil Spec Cir Conn, Rcpt, 13Pos, Crimp, Military Specification:Mil-Dtl-38999 Series Iv, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:13Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: No |Glenair D38999/44WB35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 339 |
|
$441.1000 / $1,707.0300 | Buy Now |
DISTI #
3937-D38999/44WB35SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$2,744.1100 | Buy Now |
DISTI #
D38999/44WB35SN
|
Avnet Americas | - Bulk (Alt: D38999/44WB35SN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 339 Factory Stock |
|
$415.9360 / $1,896.6900 | Buy Now |
DISTI #
631-D38999/44WB35SN
|
Mouser Electronics | Circular MIL Spec Connector SERIES IV | 2 |
|
$740.6900 / $1,686.1700 | Buy Now |
DISTI #
D38999/44WB35SN
|
TTI | Circular MIL Spec Connector SERIES IV pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$447.5400 / $1,669.3100 | Buy Now |
DISTI #
GLED38999/44WB35SN
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$511.4191 / $2,528.9200 | Buy Now |
|
Powell Electronics | SUPER 9 / SERIES III - 38999 CONNECTORS Min Qty: 1 | 54 |
|
$1,945.3200 / $8,545.4000 | Buy Now |
Part Details for D38999/44WB35SN
D38999/44WB35SN CAD Models
D38999/44WB35SN Part Data Attributes:
|
D38999/44WB35SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/44WB35SN
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 850-002-22-360,M39029/58-360 | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BREECH | |
Degrees of Rotation | 110 | |
Other Description | JAM NUT MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | B35 |