There are no models available for this part yet.
Overview of D38999/44WJ43SM by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/44WJ43SM by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ8736
|
Newark | D38999 Circular Connector |Glenair D38999/44WJ43SM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$615.0600 / $2,380.2700 | Buy Now | |
DISTI #
3937-D38999/44WJ43SM-ND
|
DigiKey | SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$2,166.4550 / $4,931.9100 | Buy Now | |
DISTI #
D38999/44WJ43SM
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 43 Position Socket Contact Jam Nut Crimp - Bulk (Alt: D38999/44WJ43SM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-D38999/44WJ43SM
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 0 |
|
$1,032.8100 | Order Now | |
DISTI #
GLED38999/44WJ43SM
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$713.1131 / $3,526.3200 | Buy Now | |
JRH Electronics | n/a | 0 |
|
$1,833.1500 / $4,173.1500 | Buy Now |