Part Details for D38999/44WJ61PA by Glenair Inc
Overview of D38999/44WJ61PA by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/44WJ61PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ8755
|
Newark | Connector |Glenair D38999/44WJ61PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$648.3700 / $2,509.1700 | Buy Now |
DISTI #
D38999/44WJ61PA
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 61 Position Pin Contact Jam Nut Crimp - Bulk (Alt: D38999/44WJ61PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$611.3884 / $2,787.9600 | Buy Now |
DISTI #
631-D38999/44WJ61PA
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 0 |
|
$1,088.7400 | Order Now |
DISTI #
GLED38999/44WJ61PA
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$751.7270 / $3,717.2800 | Buy Now |
Part Details for D38999/44WJ61PA
D38999/44WJ61PA CAD Models
D38999/44WJ61PA Part Data Attributes:
|
D38999/44WJ61PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/44WJ61PA
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 850-002-20-363,M39029/58-363 | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BREECH | |
Degrees of Rotation | 100 | |
Other Description | JAM NUT MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 | |
Unique Insert Number | J61 |