Part Details for D38999/45NJ61PN by Glenair Inc
Overview of D38999/45NJ61PN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/45NJ61PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9298
|
Newark | Connector |Glenair D38999/45NJ61PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,185.0600 / $4,586.1400 | Buy Now |
DISTI #
3937-D38999/45NJ61PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
73 In Stock |
|
$6,405.9700 | Buy Now |
DISTI #
D38999/45NJ61PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 61 POS Solder Cup ST Panel Mount 61 Terminal 1 Port - Bulk (Alt: D38999/45NJ61PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,140.9832 / $5,095.7100 | Buy Now |
DISTI #
654-D3899945NJ61PN
|
Mouser Electronics | Circular MIL Spec Connector SLDR MT HERM RECEPT PIN SLDR CUP 25 RoHS: Compliant | 0 |
|
$4,530.1200 | Order Now |
DISTI #
D38999/45NJ61PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 61 POS Solder Cup ST Panel Mount 61 Terminal 1 Port - Bulk (Alt: D38999/45NJ61PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,140.9832 / $5,095.7100 | Buy Now |
DISTI #
GLED38999/45NJ61PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$2,422.7760 / $4,169.2173 | Buy Now |
DISTI #
D38999/45NJ61PN
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$945.0400 / $3,770.4100 | Buy Now RFQ |
Part Details for D38999/45NJ61PN
D38999/45NJ61PN CAD Models
D38999/45NJ61PN Part Data Attributes:
|
D38999/45NJ61PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/45NJ61PN
Glenair Inc
MIL Series Connector, 61 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | J | |
Termination Type | SOLDER | |
Total Number of Contacts | 61 |
Alternate Parts for D38999/45NJ61PN
This table gives cross-reference parts and alternative options found for D38999/45NJ61PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/45NJ61PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/45NJ61PN | MIL Series Connector, 61 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | D38999/45NJ61PN vs D38999/45NJ61PN |