Part Details for D38999/46FB35SN by Glenair Inc
Overview of D38999/46FB35SN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/46FB35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ8801
|
Newark | D38999 Circular Connector |Glenair D38999/46FB35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,051.0500 / $4,067.5500 | Buy Now |
DISTI #
3937-D38999/46FB35SN-ND
|
DigiKey | SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$3,702.2180 / $8,427.9600 | Buy Now |
DISTI #
D38999/46FB35SN
|
Avnet Americas | Conn Circular SKT 13 POS Solder ST Cable Mount - Bulk (Alt: D38999/46FB35SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$3,487.5476 | Buy Now |
DISTI #
631-D38999/46FB35SN
|
Mouser Electronics | Circular MIL Spec Connector SERIES IV | 2 |
|
$3,175.7600 / $4,148.9100 | Buy Now |
DISTI #
D38999/46FB35SN
|
TTI | Circular MIL Spec Connector SERIES IV pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,066.3900 / $3,792.5000 | Buy Now |
DISTI #
GLED38999/46FB35SN
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$1,218.6000 / $6,026.0000 | Buy Now |
|
Powell Electronics | SUPER 9 / SERIES III - 38999 CONNECTORS Min Qty: 1 | 1 |
|
$2,036.2200 / $4,635.3800 | Buy Now |
|
JRH Electronics | n/a | 10 |
|
$3,132.6400 / $7,131.3500 | Buy Now |
Part Details for D38999/46FB35SN
D38999/46FB35SN CAD Models
D38999/46FB35SN Part Data Attributes
|
D38999/46FB35SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/46FB35SN
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 850-002-22-360,M39029/58-360 | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Coupling Type | BREECH | |
Degrees of Rotation | 110 | |
Other Description | PLUG WITH EMI GROUND SPRING | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Total Number of Contacts | 13 | |
Unique Insert Number | B35 |