There are no models available for this part yet.
Overview of D38999/46FE26AR by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/46FE26AR by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ9163
|
Newark | D38999 Circular Connector |Glenair D38999/46FE26AR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,017.8100 / $3,938.9100 | Buy Now | |
DISTI #
3937-D38999/46FE26AR-ND
|
DigiKey | SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$3,585.1270 / $8,161.4200 | Buy Now | |
DISTI #
D38999/46FE26AR
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Plug 26 Position Pin Contact 17 Shell Size Aluminum Alloy - Bulk (Alt: D38999/46FE26AR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-D38999/46FE26AR
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 0 |
|
$1,709.1300 | Order Now | |
DISTI #
GLED38999/46FE26AR
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$1,180.0645 / $5,835.4200 | Buy Now | |
JRH Electronics | n/a | 0 |
|
$3,033.5700 / $6,905.8100 | Buy Now |
CAD Models for D38999/46FE26AR by Glenair Inc
Part Data Attributes for D38999/46FE26AR by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Part Numbers
|
850-002-20-363,M39029/58-363
|
Contact Quantities
|
26
|
Contact Sizes
|
20
|
Coupling Type
|
BREECH
|
Degrees of Rotation
|
120
|
Other Description
|
PLUG WITH EMI GROUND SPRING
|
Empty Shell
|
YES
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; CORROSION RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
R
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
E
|
Total Number of Contacts
|
26
|
Unique Insert Number
|
E26
|