Datasheets
D38999/46FE6SN by:

MIL Series Connector,

Part Details for D38999/46FE6SN by Glenair Inc

Overview of D38999/46FE6SN by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/46FE6SN

Part # Distributor Description Stock Price Buy
DISTI # 12AJ9250
Newark Mil Spec Cir Conn, Plug, 6Pos, Crimp, Military Specification:Mil-Dtl-38999 Series Iv, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: Yes |Glenair D38999/46FE6SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 25
  • 1 $3,879.7600
  • 2 $3,488.7800
  • 4 $2,987.5100
  • 7 $2,285.7400
  • 10 $1,704.2800
  • 20 $1,333.3600
  • 35 $1,132.8600
  • 50 $1,002.5300
$1,002.5300 / $3,879.7600 Buy Now
DISTI # 3937-D38999/46FE6SN-ND
DigiKey CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 47
In Stock
  • 1 $6,236.9500
$6,236.9500 Buy Now
DISTI # D38999/46FE6SN
Avnet Americas Circular Connector MIL-DTL-38999 Plug 6 Position Socket Contact Cable Mount Crimp - Bulk (Alt: D38999/46FE6SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 25 Factory Stock
  • 1 $4,310.8350
  • 10 $1,843.1478
  • 30 $1,402.4915
  • 50 $1,024.8018
  • 100 $945.3298
$945.3298 / $4,310.8350 Buy Now
DISTI # 631-D38999/46FE6SN
Mouser Electronics Circular MIL Spec Connector SERIES IV 0
  • 10 $1,683.4600
$1,683.4600 Order Now
DISTI # D38999/46FE6SN
TTI Circular MIL Spec Connector SERIES IV pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
  • 1 $3,879.7600
  • 2 $3,488.7800
  • 4 $2,732.8600
  • 10 $1,666.4900
  • 20 $1,347.8700
  • 35 $1,017.1500
$1,017.1500 / $3,879.7600 Buy Now
DISTI # GLED38999/46FE6SN
Interstate Connecting Components 38999 CONNECTOR 0
  • 1 $5,747.7803
  • 5 $4,267.8706
  • 10 $2,272.3740
  • 25 $1,666.6932
  • 50 $1,162.3461
$1,162.3461 / $5,747.7803 Buy Now
Powell Electronics SUPER 9 / SERIES III - 38999 CONNECTORS Min Qty: 1 17
  • 1 $4,421.3700
  • 2 $3,975.8200
  • 4 $3,404.5700
  • 7 $2,604.8300
  • 10 $1,942.2000
$1,942.2000 / $4,421.3700 Buy Now

Part Details for D38999/46FE6SN

D38999/46FE6SN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/46FE6SN Part Data Attributes

D38999/46FE6SN Glenair Inc
Buy Now Datasheet
Compare Parts:
D38999/46FE6SN Glenair Inc MIL Series Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 3 Weeks
Additional Feature STANDARD: MIL-DTL-38999
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Part Numbers 850-002-12-365,M39029/58-365
Contact Quantities 6
Contact Sizes 12
Coupling Type BREECH
Degrees of Rotation 110
Other Description PLUG WITH EMI GROUND SPRING
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish NICKEL
Shell Material ALUMINUM
Shell Size E
Total Number of Contacts 6
Unique Insert Number E6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/46FE6SN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/46FE6SN by Glenair Inc

  • Please alert me when D38999/46FE6SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/46FE6SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/46FE6SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/46FE6SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/46FE6SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/46FE6SN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: