There are no models available for this part yet.
Overview of D38999/46FE8BB by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/46FE8BB by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ9261
|
Newark | D38999 Circular Connector |Glenair D38999/46FE8BB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$988.4600 / $3,825.3100 | Buy Now | |
DISTI #
3937-D38999/46FE8BB-ND
|
DigiKey | SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$3,481.7270 / $7,926.0400 | Buy Now | |
DISTI #
D38999/46FE8BB
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Plug 8 Position Socket Contact 17 Shell Size Aluminum Alloy - Bulk (Alt: D38999/46FE8BB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-D38999/46FE8BB
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 0 |
|
$1,659.8400 | Order Now | |
DISTI #
GLED38999/46FE8BB
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$1,146.0365 / $5,667.1200 | Buy Now | |
JRH Electronics | n/a | 0 |
|
$2,946.0700 / $6,706.6400 | Buy Now |
CAD Models for D38999/46FE8BB by Glenair Inc
Part Data Attributes for D38999/46FE8BB by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Part Numbers
|
850-002-16-364,M39029/58-364
|
Contact Quantities
|
8
|
Contact Sizes
|
16
|
Coupling Type
|
BREECH
|
Degrees of Rotation
|
90
|
Other Description
|
PLUG WITH EMI GROUND SPRING
|
Empty Shell
|
YES
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; CORROSION RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
B
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
E
|
Total Number of Contacts
|
8
|
Unique Insert Number
|
E8
|