Part Details for D38999/46FJ35PB by TE Connectivity
Overview of D38999/46FJ35PB by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/46FJ35PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2276
|
Newark | Connector |Deutsch Te Connectivity D38999/46FJ35PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V37:1799_21670497
|
Arrow Electronics | Conn Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2133 | Americas - 8 |
|
$180.8800 | Buy Now |
DISTI #
DCHD38999/46FJ35PB
|
Heilind Electronics | CONNECT STRT PLUG GRND | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
58342896
|
Verical | Conn Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port Min Qty: 8 Package Multiple: 1 Date Code: 2133 | Americas - 8 |
|
$180.8800 | Buy Now |
DISTI #
DCHD38999/46FJ35PB
|
Interstate Connecting Components | CONNECT STRT PLUG GRND | 0 |
|
Buy Now | |
DISTI #
D38999/46FJ35PB
|
FDH Electronics | Connector 38999 Min Qty: 1 | 439 |
|
$361.4990 / $642.6650 | Buy Now RFQ |
Part Details for D38999/46FJ35PB
D38999/46FJ35PB CAD Models
D38999/46FJ35PB Part Data Attributes:
|
D38999/46FJ35PB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/46FJ35PB
TE Connectivity
128 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-C-38999, EMI/RFI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | 38941-22 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | BREECH | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | J | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |