There are no models available for this part yet.
Overview of D38999/46FJ35SN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/46FJ35SN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ9797
|
Newark | D38999 Circular Connector |Glenair D38999/46FJ35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$1,279.4700 / $4,951.4900 | Buy Now | |
DISTI #
3937-D38999/46FJ35SN-ND
|
DigiKey | SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$4,506.7640 / $10,259.4900 | Buy Now | |
DISTI #
D38999/46FJ35SN
|
Avnet Americas | - Bulk (Alt: D38999/46FJ35SN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | ||
DISTI #
631-D38999/46FJ35SN
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 0 |
|
$2,288.0300 | Order Now | |
DISTI #
GLED38999/46FJ35SN
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$1,483.4348 / $7,335.5400 | Buy Now | |
Powell Electronics | SUPER 9 / SERIES III - 38999 CONNECTORS Min Qty: 1 | 5 |
|
$2,478.7200 / $5,642.7200 | Buy Now | ||
JRH Electronics | n/a | 7 |
|
$3,813.4100 / $8,681.1000 | Buy Now |
CAD Models for D38999/46FJ35SN by Glenair Inc
Part Data Attributes for D38999/46FJ35SN by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
BREECH
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
J
|
Total Number of Contacts
|
128
|