Datasheets
D38999/46WD18PM by: Glenair Inc

MIL Series Connector,

Part Details for D38999/46WD18PM by Glenair Inc

Overview of D38999/46WD18PM by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/46WD18PM

Part # Distributor Description Stock Price Buy
DISTI # 13AJ0153
Newark D38999 Circular Connector |Glenair D38999/46WD18PM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3,807.3000
  • 2 $3,423.6200
  • 4 $2,931.7300
  • 7 $2,243.0700
  • 10 $1,672.4700
  • 20 $1,308.4500
  • 35 $1,111.6900
  • 50 $983.8000
$983.8000 / $3,807.3000 Buy Now
DISTI # 3937-D38999/46WD18PM-ND
DigiKey SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 27
In Stock
  • 1 $7,888.7300
  • 2 $7,093.7250
  • 4 $6,074.5450
  • 7 $4,647.6357
  • 10 $3,465.3450
$3,465.3450 / $7,888.7300 Buy Now
DISTI # D38999/46WD18PM
Avnet Americas Circular Connector MIL-DTL-38999 Plug 18 Position Pin Contact Cable Mount Crimp - Bulk (Alt: D38999/46WD18PM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 631-D38999/46WD18PM
Mouser Electronics Circular MIL Spec Connector Environmental Connectors 0
  • 10 $1,652.0300
$1,652.0300 Order Now
DISTI # GLED38999/46WD18PM
Interstate Connecting Components 38999 CONNECTOR 0
  • 1 $5,640.4400
  • 5 $4,188.1820
  • 10 $2,229.9480
  • 25 $1,635.5588
  • 50 $1,140.6365
$1,140.6365 / $5,640.4400 Buy Now
JRH Electronics n/a 0
  • 1 $6,675.0700
  • 2 $6,002.3800
  • 4 $5,139.9900
  • 7 $3,932.6100
  • 10 $2,932.2100
$2,932.2100 / $6,675.0700 Buy Now

Part Details for D38999/46WD18PM

D38999/46WD18PM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/46WD18PM Part Data Attributes

D38999/46WD18PM Glenair Inc
Buy Now Datasheet
Compare Parts:
D38999/46WD18PM Glenair Inc MIL Series Connector,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Part Numbers 850-002-20-363,M39029/58-363
Contact Quantities 18
Contact Sizes 20
Coupling Type BREECH
Degrees of Rotation 120
Other Description PLUG WITH EMI GROUND SPRING
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization M
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size D
Total Number of Contacts 18
Unique Insert Number D18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/46WD18PM by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/46WD18PM by Glenair Inc

Select Manufacturer
Which Manufacturer of D38999/46WD18PM would you like to use for your alert(s)?
  • Please alert me when D38999/46WD18PM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/46WD18PM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/46WD18PM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/46WD18PM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/46WD18PM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/46WD18PM by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: