Part Details for D38999/46WD35SB by Glenair Inc
Overview of D38999/46WD35SB by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/46WD35SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ0222
|
Newark | D38999 Circular Connector |Glenair D38999/46WD35SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$973.2700 / $3,766.5300 | Buy Now |
DISTI #
D38999/46WD35SB
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 37 Position Socket Contact Cable Mount Crimp - Bulk (Alt: D38999/46WD35SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$5,205.1655 | Buy Now |
DISTI #
631-D38999/46WD35SB
|
Mouser Electronics | Circular MIL Spec Connector SERIES IV | 3 |
|
$3,345.5900 / $3,720.5200 | Buy Now |
DISTI #
D38999/46WD35SB
|
TTI | Circular MIL Spec Connector SERIES IV pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$1,195.6400 / $3,683.3100 | Buy Now |
DISTI #
GLED38999/46WD35SB
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$1,128.4279 / $5,580.0400 | Buy Now |
|
Powell Electronics | SUPER 9 / SERIES III - 38999 CONNECTORS Min Qty: 1 | 16 |
|
$1,885.5200 / $4,292.3400 | Buy Now |
|
JRH Electronics | CONNECTOR | 16 |
|
$2,900.8000 / $6,603.5900 | Buy Now |
Part Details for D38999/46WD35SB
D38999/46WD35SB CAD Models
D38999/46WD35SB Part Data Attributes
|
D38999/46WD35SB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/46WD35SB
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 850-002-22-360,M39029/58-360 | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | BREECH | |
Degrees of Rotation | 90 | |
Other Description | PLUG WITH EMI GROUND SPRING | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |