Part Details for D38999/46WF18BR by Glenair Inc
Overview of D38999/46WF18BR by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/46WF18BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ9828
|
Newark | D38999 Circular Connector |Glenair D38999/46WF18BR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$981.2600 / $3,797.5000 | Buy Now |
DISTI #
3937-D38999/46WF18BR-ND
|
DigiKey | SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$3,645.4180 / $8,298.7100 | Buy Now |
DISTI #
D38999/46WF18BR
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Plug 18 Position Socket Contact 19 Shell Size Aluminum Alloy - Bulk (Alt: D38999/46WF18BR) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D38999/46WF18BR
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 0 |
|
$1,575.5800 | Order Now |
DISTI #
GLED38999/46WF18BR
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$1,199.9113 / $5,933.5800 | Buy Now |
|
JRH Electronics | n/a | 0 |
|
$3,084.5800 / $7,021.9800 | Buy Now |