Part Details for D38999/46WJ35PK by Glenair Inc
Overview of D38999/46WJ35PK by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/46WJ35PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ0291
|
Newark | Connector |Glenair D38999/46WJ35PK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$1,288.7000 / $4,987.2400 | Buy Now |
DISTI #
D38999/46WJ35PK
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 128 Position Pin Contact Cable Mount Crimp - Bulk (Alt: D38999/46WJ35PK) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$1,215.1924 / $5,541.3750 | Buy Now |
DISTI #
631-D38999/46WJ35PK
|
Mouser Electronics | Circular MIL Spec Connector SERIES IV | 0 |
|
$1,948.1300 | Order Now |
DISTI #
D38999/46WJ35PK
|
TTI | Circular MIL Spec Connector SERIES IV pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,928.4600 / $5,562.8500 | Buy Now |
DISTI #
GLED38999/46WJ35PK
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$1,494.1409 / $7,388.5000 | Buy Now |
|
Powell Electronics | SUPER 9 / SERIES III - 38999 CONNECTORS Min Qty: 1 | 16 |
|
$2,496.6200 / $5,683.4600 | Buy Now |
Part Details for D38999/46WJ35PK
D38999/46WJ35PK CAD Models
D38999/46WJ35PK Part Data Attributes
|
D38999/46WJ35PK
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/46WJ35PK
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 850-002-22-360,M39029/58-360 | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Coupling Type | BREECH | |
Degrees of Rotation | 120 | |
Other Description | PLUG WITH EMI GROUND SPRING | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | K | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM | |
Shell Size | J | |
Total Number of Contacts | 128 | |
Unique Insert Number | J35 |