Part Details for D38999/46WJ35SA by Glenair Inc
Overview of D38999/46WJ35SA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/46WJ35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ0296
|
Newark | D38999 Circular Connector |Glenair D38999/46WJ35SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$1,213.1200 / $4,694.7500 | Buy Now |
DISTI #
3937-D38999/46WJ35SA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$3,813.4150 / $8,681.1100 | Buy Now |
DISTI #
2899-D38999/46WJ35SA-1448-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
Buy Now | |
DISTI #
D38999/46WJ35SA
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 128 Position Socket Contact Cable Mount Crimp - Bulk (Alt: D38999/46WJ35SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$4,636.7940 | Buy Now |
DISTI #
631-D38999/46WJ35SA
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 5 wks AOC | 8 |
|
$5,050.5200 | Buy Now |
DISTI #
GLED38999/46WJ35SA
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$1,483.4348 / $7,335.5400 | Buy Now |
|
Powell Electronics | SUPER 9 / SERIES III - 38999 CONNECTORS Min Qty: 1 | 23 |
|
$2,478.7200 / $5,642.7200 | Buy Now |
|
JRH Electronics | CONNECTOR | 23 |
|
$3,813.4100 / $8,681.1000 | Buy Now |
Part Details for D38999/46WJ35SA
D38999/46WJ35SA CAD Models
D38999/46WJ35SA Part Data Attributes
|
D38999/46WJ35SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/46WJ35SA
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BREECH | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Total Number of Contacts | 128 |