Datasheets
D38999/46WJ35SB by:

MIL Series Connector,

Part Details for D38999/46WJ35SB by Glenair Inc

Overview of D38999/46WJ35SB by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/46WJ35SB

Part # Distributor Description Stock Price Buy
DISTI # 02AJ0297
Newark D38999 Circular Connector |Glenair D38999/46WJ35SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 11
  • 1 $4,694.7500
  • 2 $4,221.6400
  • 4 $3,615.0800
  • 7 $2,765.9000
  • 10 $2,062.3000
  • 20 $1,613.4400
  • 35 $1,370.8300
  • 50 $1,213.1200
$1,213.1200 / $4,694.7500 Buy Now
DISTI # 3937-D38999/46WJ35SB-ND
DigiKey SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 7
In Stock
  • 1 $10,259.4900
  • 2 $9,225.6000
  • 4 $7,900.0900
  • 7 $6,044.3643
  • 10 $4,506.7640
$4,506.7640 / $10,259.4900 Buy Now
DISTI # D38999/46WJ35SB
Avnet Americas Circular Connector MIL-DTL-38999 Plug 128 Position Socket Contact Cable Mount Crimp - Bulk (Alt: D38999/46WJ35SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk 11 Factory Stock
  • 1 $5,019.9730
$5,019.9730 Buy Now
DISTI # 631-D38999/46WJ35SB
Mouser Electronics Circular MIL Spec Connector Environmental Connectors 0
  • 10 $2,202.8000
$2,202.8000 Order Now
DISTI # GLED38999/46WJ35SB
Interstate Connecting Components 38999 CONNECTOR ENVIROMENTAL CONNECTOR 0
  • 1 $7,335.5400
  • 5 $5,446.8257
  • 10 $2,900.1060
  • 25 $2,127.0938
  • 50 $1,483.4348
$1,483.4348 / $7,335.5400 Buy Now
Powell Electronics SUPER 9 / SERIES III - 38999 CONNECTORS Min Qty: 1 7
  • 1 $5,642.7200
  • 2 $5,074.0800
  • 4 $4,345.0500
  • 7 $3,324.4000
  • 10 $2,478.7200
$2,478.7200 / $5,642.7200 Buy Now
JRH Electronics n/a 7
  • 1 $8,681.1000
  • 2 $7,806.2700
  • 4 $6,684.6900
  • 7 $5,114.4600
  • 10 $3,813.4100
$3,813.4100 / $8,681.1000 Buy Now

Part Details for D38999/46WJ35SB

D38999/46WJ35SB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/46WJ35SB Part Data Attributes

D38999/46WJ35SB Glenair Inc
Buy Now Datasheet
Compare Parts:
D38999/46WJ35SB Glenair Inc MIL Series Connector,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 5 Weeks
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Coupling Type BREECH
DIN Conformance NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Option GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size J
Total Number of Contacts 128

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/46WJ35SB by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/46WJ35SB by Glenair Inc

Select Manufacturer
Which Manufacturer of D38999/46WJ35SB would you like to use for your alert(s)?
  • Please alert me when D38999/46WJ35SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/46WJ35SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/46WJ35SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/46WJ35SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/46WJ35SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/46WJ35SB by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: