Part Details for D38999/47FD35SB by TE Connectivity
Overview of D38999/47FD35SB by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for D38999/47FD35SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHD38999/47FD35SB
|
Heilind Electronics | CONNECT STRT PLUG LESS EMI FINGERS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHD38999/47FD35SB
|
Interstate Connecting Components | CONNECT STRT PLUG LESS EMI FINGERS | 0 |
|
Buy Now | |
DISTI #
D38999/47FD35SB
|
FDH Electronics | Connector Min Qty: 1 | 68 |
|
$285.3850 / $507.3520 | Buy Now RFQ |
Part Details for D38999/47FD35SB
D38999/47FD35SB CAD Models
D38999/47FD35SB Part Data Attributes
|
D38999/47FD35SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/47FD35SB
TE Connectivity
37 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | DIV, STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 38943-22, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BREECH | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |