Part Details for D38999/47FF18PM by Glenair Inc
Overview of D38999/47FF18PM by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/47FF18PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ0998
|
Newark | D38999 Circular Connector |Glenair D38999/47FF18PM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,174.9200 / $4,546.9400 | Buy Now |
DISTI #
3937-D38999/47FF18PM-ND
|
DigiKey | SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$4,138.5450 / $9,421.2500 | Buy Now |
DISTI #
D38999/47FF18PM
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 18 Position Pin Contact Cable Mount Crimp - Bulk (Alt: D38999/47FF18PM) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D38999/47FF18PM
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 0 |
|
$1,972.9600 | Order Now |
DISTI #
GLED38999/47FF18PM
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$1,362.2242 / $6,736.2000 | Buy Now |
|
JRH Electronics | n/a | 0 |
|
$3,501.8400 / $7,971.8200 | Buy Now |