Part Details for D38999/47WH35PC by TE Connectivity
Overview of D38999/47WH35PC by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/47WH35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHD38999/47WH35PC
|
Heilind Electronics | CONNECT STRT PLUG LESS EMI FINGERS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHD38999/47WH35PC
|
Interstate Connecting Components | CONNECT STRT PLUG LESS EMI FINGERS | 0 |
|
Buy Now |
Part Details for D38999/47WH35PC
D38999/47WH35PC CAD Models
D38999/47WH35PC Part Data Attributes
|
D38999/47WH35PC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/47WH35PC
TE Connectivity
100 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |
Alternate Parts for D38999/47WH35PC
This table gives cross-reference parts and alternative options found for D38999/47WH35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/47WH35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D3899947WH35PC | CONNECTOR, 100 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | D38999/47WH35PC vs D3899947WH35PC |