Part Details for D38999/20FA35SN by Conesys
Overview of D38999/20FA35SN by Conesys
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FA35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH1392
|
Newark | Conn D38999 Circ Skt 6 Pos Crmp St Wall Mnt 6Term Rohs Compliant: No |Aero Electric/conesys D38999/20FA35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$28.2600 / $35.5200 | Buy Now |
DISTI #
98Y4541
|
Newark | Circular Conn, Rcpt, 9-35, Wall Mount, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys D38999/20FA35SN Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$28.2600 / $35.5200 | Buy Now |
DISTI #
2403-D38999/20FA35SN-ND
|
DigiKey | CONN RCPT FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
373 In Stock |
|
$26.7300 / $44.5600 | Buy Now |
DISTI #
D38999/20FA35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: D38999/20FA35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 69 |
|
$12.3500 | Buy Now |
DISTI #
389 D38999/20FA35S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: 389 D38999/20FA35S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 181 Factory Stock |
|
$20.8624 / $25.2696 | Buy Now |
DISTI #
AER D38999/20FA35
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: AER D38999/20FA35) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 373 Factory Stock |
|
RFQ | |
DISTI #
AERD38999/20FA35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 192 in Stock |
|
$20.1381 / $26.8510 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.9700 / $27.1800 | Buy Now | |
DISTI #
D38999/20FA35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: D38999/20FA35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 69 |
|
$12.3500 | Buy Now |
DISTI #
389 D38999/20FA35S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: 389 D38999/20FA35S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 181 Factory Stock |
|
$20.8624 / $25.2696 | Buy Now |