Part Details for D38999/20FC35PN by TE Connectivity
Overview of D38999/20FC35PN by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FC35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71W1504
|
Newark | Circular Connector, Receptacle, 13-35, Panel, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:22Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threadedrohs Compliant: Yes |Deutsch Te Connectivity D38999/20FC35PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2700 / $38.1000 | Buy Now |
DISTI #
70AH6256
|
Newark | Circular, Size 13, 22Way, Pin, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:22Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Insert Rohs Compliant: No |Deutsch Te Connectivity D38999/20FC35PN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
D38999/20FC35PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 22 POS Crimp ST Flange Mount 22 Terminal 1 Port - Bulk (Alt: D38999/20FC35PN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/20FC35PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 22C 22#22D PIN RECP RoHS: Compliant | 0 |
|
$103.5400 | Order Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
DCHD38999/20FC35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$111.7534 / $141.5544 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$41.4300 | Buy Now |
DISTI #
D38999/20FC35PN
|
TTI | Circular MIL Spec Connector DTS 22C 22#22D PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
Buy Now | |
DISTI #
D38999/20FC35PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 22 POS Crimp ST Flange Mount 22 Terminal 1 Port - Bulk (Alt: D38999/20FC35PN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/20FC35PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 22 POS Crimp ST Flange Mount 22 Terminal 1 Port - Bulk (Alt: D38999/20FC35PN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for D38999/20FC35PN
D38999/20FC35PN CAD Models
D38999/20FC35PN Part Data Attributes
|
D38999/20FC35PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20FC35PN
TE Connectivity
CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 550 V | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |