Part Details for D38999/20FC98PN by Amphenol Aerospace
Overview of D38999/20FC98PN by Amphenol Aerospace
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FC98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD38999/20FC98PN-ND
|
DigiKey | CONN RCPT MALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$161.9886 / $182.6900 | Buy Now |
DISTI #
1178-D38999/20FC98PN-ND
|
DigiKey | RECEPT Min Qty: 14 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.7286 | Buy Now |
DISTI #
71452251
|
RS | Connector,91-552003-98P RECEPT | Amphenol Aerospace D38999/20FC98PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$184.6700 | RFQ |
DISTI #
AAOD38999/20FC98PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 188 in Stock |
|
$30.9603 / $38.9501 | Buy Now |
DISTI #
AAND38999/20FC98PN
|
Heilind Electronics | 38999 SERIES III | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
D38999/20FC98PN
|
TME | Connector: military, socket, male, PIN: 10, size 13, silver, crimped Min Qty: 1 | 7 |
|
$34.9400 / $49.9100 | Buy Now |
DISTI #
AAND38999/20FC98PN
|
Interstate Connecting Components | 38999 SERIES III | 0 |
|
Buy Now | |
DISTI #
AAOD38999/20FC98PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 555 |
|
$30.9603 / $38.9501 | Buy Now |