Part Details for D38999/20FC98SA by SOURIAU-SUNBANK
Overview of D38999/20FC98SA by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FC98SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y9884
|
Newark | Receptacle, Wall Mount |Souriau-Sunbank/eaton D38999/20FC98SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1600 / $36.5400 | Buy Now |
DISTI #
2899-D38999/20FC98SAS-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
84 In Stock |
|
$20.5091 / $25.3900 | Buy Now |
DISTI #
70440956
|
RS | Connector RCPT 10POS WALL MNT W/SCKT | Souriau-Sunbank by Eaton D38999/20FC98SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.3100 / $52.1800 | RFQ |
DISTI #
SOMD38999/20FC98SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 1 in Stock |
|
$23.2343 / $29.4300 | Buy Now |
|
Quest Components | 68 |
|
$45.6600 / $53.1200 | Buy Now | |
DISTI #
D38999/20FC98SA
|
TTI | Circular MIL Spec Connector Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.1600 / $27.8600 | Buy Now |
DISTI #
SOMD38999/20FC98SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 3 |
|
$23.2343 / $29.4300 | Buy Now |
DISTI #
2788327
|
Farnell | CIRCULAR CONN, RCPT, 13-98, WALL MOUNT RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 827 |
|
$62.8302 / $71.1046 | Buy Now |
DISTI #
D38999/20FC98SA
|
FDH Electronics | Connector 38999 Min Qty: 1 | 42 |
|
$21.6140 / $28.6870 | Buy Now RFQ |
Part Details for D38999/20FC98SA
D38999/20FC98SA CAD Models
D38999/20FC98SA Part Data Attributes:
|
D38999/20FC98SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20FC98SA
SOURIAU-SUNBANK
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | C98 |