Part Details for D38999/20FD19BB by SOURIAU-SUNBANK
Overview of D38999/20FD19BB by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FD19BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/20FD19BB
|
Mouser Electronics | Circular MIL Spec Connector 19P Skt Sz 15 Square Flange Rcpt | 0 |
|
$25.0700 / $27.7700 | Order Now |
DISTI #
70440981
|
RS | Connector, Circular, 19P Skt Sz 15 Square Flange Rcpt | Souriau-Sunbank by Eaton D38999/20FD19BB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.7700 / $62.0800 | RFQ |
DISTI #
D38999/20FD19BB
|
TTI | Circular MIL Spec Connector 19P Skt Sz 15 Square Flange Rcpt Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 126 In Stock |
|
$25.0700 / $40.3800 | Buy Now |
Part Details for D38999/20FD19BB
D38999/20FD19BB CAD Models
D38999/20FD19BB Part Data Attributes
|
D38999/20FD19BB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20FD19BB
SOURIAU-SUNBANK
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | D19 |