D38999/20FE26PA
Description: MIL Series Connector,

Overview of D38999/20FE26PA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/20FE26PA by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 11AJ4252
Newark D38999 Circular Connector |Glenair D38999/20FE26PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1,754.8000
  • 2 $1,577.9800
  • 4 $1,351.2600
  • 7 $1,033.8500
  • 10 $770.8500
  • 20 $603.0800
  • 35 $512.4000
  • 50 $453.4400
$453.4400 / $1,754.8000 Buy Now
DISTI # D38999/20FE26PA
Avnet Americas Circular Connector MIL-DTL-38999 Receptacle 26 Position Pin Contact Wall Mount Crimp - Bulk (Alt: D38999/20FE26PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk 0
  • 1 $1,504.5764
$1,504.5764 Buy Now
DISTI # 631-D3899920FE26PA
Mouser Electronics Circular MIL Spec Connector 0
  • 1 $1,745.0500
  • 2 $1,506.6900
  • 5 $1,279.8500
  • 10 $697.3600
$697.3600 / $1,745.0500 Order Now
DISTI # GLED38999/20FE26PA
Interstate Connecting Components   0
Buy Now
DISTI # D38999/20FE26PA
Avnet Abacus Circular Connector MIL-DTL-38999 Receptacle 26 Position Pin Contact Wall Mount Crimp (Alt: D38999/20FE26PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Abacus - 0
Buy Now
JRH Electronics n/a 0
  • 1 $3,076.5700
  • 2 $2,766.5500
  • 4 $2,369.0600
  • 7 $1,812.5700
  • 10 $1,351.4800
$1,351.4800 / $3,076.5700 Buy Now

CAD Models for D38999/20FE26PA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for D38999/20FE26PA by Glenair Inc

D38999/20FE26PA
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
4 Weeks, 6 Days
Samacsys Manufacturer
Glenair
Additional Feature
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
26
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
135
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
E
Termination Type
CRIMP
Total Number of Contacts
26
Unique Insert Number
E26
Want to compare parts?
  1. D38999/20FE26PA
    Glenair Inc
    MIL Series Connector,
    VS

Alternate Parts for D38999/20FE26PA

This table gives cross-reference parts and alternative options found for D38999/20FE26PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20FE26PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/20FE26PA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Esterline Technologies Corporation D38999/20FE26PA vs D38999/20FE26PA
D38999/20FE-26PA CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity / Deutsch D38999/20FE26PA vs D38999/20FE-26PA
D38999/20FE26PA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/20FE26PA vs D38999/20FE26PA
D38999/20FE26PA 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/20FE26PA vs D38999/20FE26PA
D38999/20FE26PA CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/20FE26PA vs D38999/20FE26PA
D38999/20FE26PA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20FE26PA vs D38999/20FE26PA

Related Parts for D38999/20FE26PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20FE26PA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20FE26PA by Glenair Inc

Select Manufacturer
Which Manufacturer of D38999/20FE26PA would you like to use for your alert(s)?
  • Please alert me when D38999/20FE26PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/20FE26PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20FE26PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/20FE26PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20FE26PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20FE26PA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: