Part Details for D38999/20FE35BB by TE Connectivity
Overview of D38999/20FE35BB by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FE35BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-D38999/20FE35BB
|
Mouser Electronics | Circular MIL Spec Connector DTS 55C 55#22D S RoHS: Compliant | 0 |
|
$47.3500 / $55.4000 | Order Now |
DISTI #
V90:2381_17944208
|
Arrow Electronics | Conn Circular SKT 55 POS Crimp ST Flange Mount 55 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$1,377.7200 / $1,380.2600 | Buy Now |
DISTI #
70853001
|
RS | Connector, DTS 55C 55#22D SKT RECP | TE Connectivity DEUTSCH D38999/20FE35BB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.3900 / $49.2300 | RFQ |
DISTI #
DCHD38999/20FE35BB
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$1,628.2059 / $2,062.3940 | Buy Now |
DISTI #
26974078
|
Verical | Conn Circular SKT 55 POS Crimp ST Flange Mount 55 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$1,377.7200 / $1,380.2600 | Buy Now |
DISTI #
DCHD38999/20FE35BB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$1,628.2059 / $2,062.3940 | Buy Now |
DISTI #
D38999/20FE35BB
|
FDH Electronics | Connector 38999 Min Qty: 1 | 315 |
|
$21.4070 / $28.4140 | Buy Now RFQ |
Part Details for D38999/20FE35BB
D38999/20FE35BB CAD Models
D38999/20FE35BB Part Data Attributes
|
D38999/20FE35BB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20FE35BB
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |